HellermannTyton Halogen Free Heat Shrink Tubing, Clear 19.1mm Sleeve Dia. x 50m Length 2:1 Ratio, TF24 Series
- RS Stock No.:
- 914-6877
- Mfr. Part No.:
- 309-31903 TF24-19.1/9.5-PO-X-CL
- Brand:
- HellermannTyton
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$475.13
(exc. GST)
$522.64
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | $475.13 | $9.503 |
15 - 49 | $469.32 | $9.386 |
50 + | $460.72 | $9.214 |
*price indicative |
- RS Stock No.:
- 914-6877
- Mfr. Part No.:
- 309-31903 TF24-19.1/9.5-PO-X-CL
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TF24 Transparent Heat Shrink Tubing 2:1
TF24 is a range of transparent, halogen free heat shrink tubing that you can use for a wide range of applications while also permitting inspection. It is ideal for protection of cables and wire, electrical insulation and identification.
Features and Benefits
Flexible, thin walled heat shrink tubing
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection
Halogen free
Good mechanical and chemical resistance
Transparent, allowing for inspection
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 19.1mm |
Colour | Clear |
Shrunk Diameter | 9.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 50m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Halogen Free | Yes |
Standards Met | DEF STAN, SAE, VG |
Series | TF24 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length