Recently searched

    HellermannTyton Heat Shrink Tubing, Brown 19.1mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series

    Subtotal (1 unit)**

    $134.48

    (exc. GST)

    $147.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$134.48

    **price indicative

    RS Stock No.:
    288-1191
    Mfr. Part No.:
    300-31901 HIS-PACK-19.1/9.5-PO-X-BN
    Brand:
    HellermannTyton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HellermannTyton

    Sleeve Diameter

    19.1mm

    Colour

    Brown

    Shrunk Diameter

    9.5mm

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    5m

    Halogen Free

    No

    Series

    300

    Related links