HellermannTyton Heat Shrink Tubing, Brown 6.4 mm Sleeve Dia. x 5m Length 2:1 Ratio, 300 Series

Subtotal (1 unit)*

$82.72

(exc. GST)

$90.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.72

*price indicative

RS Stock No.:
288-1189
Mfr. Part No.:
300-30641 HIS-PACK-6.4/3.2-PO-X-BN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Product Type

Heat Shrink Tubing

Colour

Brown

Shrunk Diameter

3.2mm

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Standards/Approvals

csa-C22.2 No.198.1, csa-C22.1, ANSI/UL 224

Halogen Free

No

Series

300

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton heat shrinkable tubing is a type of flexible and heat-resistant tubing made from cross-linked polyolefin.

Handy dispenser box including table showing application size range

Transparent color is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy