Sennheiser SC 45 USB MS Black
- RS Stock No.:
- 137-1258
- Mfr. Part No.:
- 507083
- Brand:
- Sennheiser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 137-1258
- Mfr. Part No.:
- 507083
- Brand:
- Sennheiser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Product Type | On Ear Headset | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Product Type On Ear Headset | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Sennheiser SC 45 USB MS Headset
The Sennheiser Culture Plus Mobile SC 45 USB MS is a single-sided, wired headset offering both USB and 3.5 mm connectivity. Connect to smartphones, tablets and your PC via the headset's 3.5 mm jack and a detachable USB cable
• Dual connectivity - 3.5 mm jack and USB
• Certified for Skype for Business
• Sennheiser Voice Clarity
• Noise-cancelling microphone
• Unique contemporary design
• 2 in 1 ear pad styles
• Ergonomic inline call control unit
• Bendable boom arm
• Sennheiser ActiveGard
• Protective carry pouch
• Switchable Noise at Work limiter
Working in a busy office, you appreciate the voice clarity of the Culture Plus SC 45 USB MS headsets. With a noise-cancelling microphone and wideband sound, every word comes through crisp and clear for both caller and listener.
Sennheiser Headset
Supplied with
Headset with 3.5 mm jack, foam ear pad and leatherette cover
Detachable USB cable with inline call control
Carry pouch
Quick guide
Safety guide
Detachable USB cable with inline call control
Carry pouch
Quick guide
Safety guide
- RS Stock No. 0218203
- Mfr. Part No. 1000550
Each
$102.99
Related links
- Sennheiser Black Headphones | RS
- Sennheiser CX 100 Black Wired Earphones
- Sennheiser CX 300S Black Wired Earphones
- Sennheiser HD 65 TV Black Wired On Ear Headset
- Sennheiser HD 100 Black Wired On Ear Headset
- Sennheiser MB Pro 1 Black Single Sided Bluetooth
- Sennheiser CX 300S Red Wired Earphones
- 3M 7100262876 Black












