Subtotal (1 box of 20 units)*
$5,468.55
(exc. GST)
$6,015.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,468.55 | $273.428 |
*price indicative
- RS Stock No.:
- 271-331
- Mfr. Part No.:
- 7100262876
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Headphone | |
| Connectivity | Jack Plug | |
| Colour | Black | |
| Standards/Approvals | FFP3, FFP2, FFP1 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Headphone | ||
Connectivity Jack Plug | ||
Colour Black | ||
Standards/Approvals FFP3, FFP2, FFP1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M PELTOR Professional In Ear Communication Replacement Headset PIC-100HD is designed for use with the PIC-100 EU and PIC-100 NA. This replacement headset helps extend the lifetime of your device.
Case Quantity 20
Compatible With PIC-100 Communication Headset
Product Type Communication Headset