Sennheiser CX 100 Black Wired Earphones
- RS Stock No.:
- 183-6981
- Mfr. Part No.:
- 508591
- Brand:
- Sennheiser
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-6981
- Mfr. Part No.:
- 508591
- Brand:
- Sennheiser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Headphone Type | Earphones | |
| Frequency Response | 17 → 20000 Hz | |
| Wired/Wireless | Wired | |
| Connectivity | Jack Plug | |
| Colour | Black | |
| Impedance | 28Ω | |
| Sound Pressure Level | 119dB | |
| Cable Connector | 3.5 mm Angled Plug | |
| Cable Length | 1.2m | |
| Weight | 10g | |
| Maximum Frequency Response | 20000 Hz | |
| Minimum Frequency Response | 17 Hz | |
| Model | CX 100 | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Headphone Type Earphones | ||
Frequency Response 17 → 20000 Hz | ||
Wired/Wireless Wired | ||
Connectivity Jack Plug | ||
Colour Black | ||
Impedance 28Ω | ||
Sound Pressure Level 119dB | ||
Cable Connector 3.5 mm Angled Plug | ||
Cable Length 1.2m | ||
Weight 10g | ||
Maximum Frequency Response 20000 Hz | ||
Minimum Frequency Response 17 Hz | ||
Model CX 100 | ||
- COO (Country of Origin):
- CN
The CX 1.00 has been replaced by the CX 100.Sennheisers CX 100 earphones offer a powerful sound experience with a deep and punchy bass. The ultra-small design guarantees excellent comfort while the included set of ear adapters in four different sizes (XS, S, M, L), ensures effective noise blocking that will really let you feel the beat.
Renowned Sennheiser sound quality for a unique listening experience.
Convenient compact design for easy on-the-go storage.
Ergonomic in-ear design for ambient noise isolation and undisturbed.
Ear coupling Ear-canal
Colour black - white
Transducer principle Dynamic
Acoustic principle Closed
Frequency response 17–20,000 Hz (-10 dB)
Nominal impedance 28 Ω
Sound pressure level 119 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 10 g
Convenient compact design for easy on-the-go storage.
Ergonomic in-ear design for ambient noise isolation and undisturbed.
Ear coupling Ear-canal
Colour black - white
Transducer principle Dynamic
Acoustic principle Closed
Frequency response 17–20,000 Hz (-10 dB)
Nominal impedance 28 Ω
Sound pressure level 119 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 10 g
