Sennheiser CX 300S Red Wired Earphones
- RS Stock No.:
- 183-6985
- Mfr. Part No.:
- 508595
- Brand:
- Sennheiser
Discontinued
- RS Stock No.:
- 183-6985
- Mfr. Part No.:
- 508595
- Brand:
- Sennheiser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sennheiser | |
| Headphone Type | Earphones | |
| Frequency Response | 17 → 21000 Hz | |
| Wired/Wireless | Wired | |
| Colour | Red | |
| Connectivity | Jack Plug | |
| Impedance | 18Ω | |
| Sound Pressure Level | 118dB | |
| Cable Connector | 3.5 mm Angled Plug | |
| Cable Length | 1.2m | |
| Weight | 12g | |
| Maximum Frequency Response | 21000 Hz | |
| Minimum Frequency Response | 17 Hz | |
| Model | CX 300S | |
| Select all | ||
|---|---|---|
Brand Sennheiser | ||
Headphone Type Earphones | ||
Frequency Response 17 → 21000 Hz | ||
Wired/Wireless Wired | ||
Colour Red | ||
Connectivity Jack Plug | ||
Impedance 18Ω | ||
Sound Pressure Level 118dB | ||
Cable Connector 3.5 mm Angled Plug | ||
Cable Length 1.2m | ||
Weight 12g | ||
Maximum Frequency Response 21000 Hz | ||
Minimum Frequency Response 17 Hz | ||
Model CX 300S | ||
- COO (Country of Origin):
- CN
Built-in microphone and remote for call and music control.
Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.
Tough and tangle-free cable for long-lasting listening enjoyment.
Ear coupling Ear-canal
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 17–21,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 118 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 12 g
Microphone
Frequency Response 100 – 10,000 Hz (-10 dB)
Pick-up Pattern Omni directional
Sensitivity -44 dbV/Pa
Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.
Tough and tangle-free cable for long-lasting listening enjoyment.
Ear coupling Ear-canal
Transducer principle Dynamic
Acoustic Principle Closed
Frequency response 17–21,000 Hz (-10 dB)
Nominal impedance 18 Ω
Sensitivity 118 dB SPL @ 1 kHz, 1V RMS
THD, total harmonic distortion < 0.5 % (1 kHz, 100 dB SPL)
Jack Plug 3.5 mm angled
Cable length 1.2 m
Weight 12 g
Microphone
Frequency Response 100 – 10,000 Hz (-10 dB)
Pick-up Pattern Omni directional
Sensitivity -44 dbV/Pa
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Sennheiser CX 300S Black Wired Earphones
- Sennheiser CX 100 Black Wired Earphones
- Sennheiser HD 65 TV Black Wired On Ear Headset
- Sennheiser HD 100 Black Wired On Ear Headset
- Jabra Evolve 40 Black, Red Wired USB A On Ear Headset
- Ceratech HEA-H006-UWH Black, White Earphones
- Sennheiser Black
- Ceratech HEA-H22-UBK Black Earphones












