brennenstuhl 1177300 LED Head Torch 250 lm LuxPremium Range 100 m
- RS Stock No.:
- 657-238
- Mfr. Part No.:
- 1177300
- Brand:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-238
- Mfr. Part No.:
- 1177300
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Housing Material | Plastic | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Number of Batteries | 1 | |
| Run Time | 30 h | |
| Series | LuxPremium | |
| Beam Type | Spot | |
| Beam Distance | 100m | |
| Dual Power | No | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Helmet Mountable | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Weight | 200g | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Housing Material Plastic | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Number of Batteries 1 | ||
Run Time 30 h | ||
Series LuxPremium | ||
Beam Type Spot | ||
Beam Distance 100m | ||
Dual Power No | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Helmet Mountable Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Weight 200g | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The brennenstuhl Head torch is designed for hands-free lighting with reliable lithium-ion battery technology for long-lasting performance. It is built with Protection Class III for extra-low voltage safety and features an IP44 rating for resistance against splashes and solid objects. Black housing gives it a sleek and professional look.
Lithium ion battery technology
Protection Class III
IP44 protection rating
Related links
- Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range
- Led Lenser LED Head Torch 250 lm, 160 m Range
- RS PRO LED Head Torch 250 lm 66 m
- Petzl LED TIKKINA Head Torch 250 lm
- RS PRO ATEX LED Head Torch 200 lm 100 m Range 100 m
- KRATOS SAFETY HL1010400 ATEX LED Head Torch 216 lm NEWTON X-0 HL Range 100 m
- brennenstuhl Torch Rechargeable 250 lm, 3 cm
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
