SCANGRIP 03.6212 LED Headlamp 400 lm I-VIEW Range 2 m
- RS Stock No.:
- 889-447
- Mfr. Part No.:
- 03.6212
- Brand:
- SCANGRIP
N
Subtotal (1 unit)*
$144.50
(exc. GST)
$158.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.50 |
*price indicative
- RS Stock No.:
- 889-447
- Mfr. Part No.:
- 03.6212
- Brand:
- SCANGRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCANGRIP | |
| Battery Type | Lithium-ion | |
| Product Type | Headlamp | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Batteries | 1 | |
| Run Time | 4.5 h | |
| Series | I-VIEW | |
| Beam Type | Flood | |
| Battery Supplied | Yes | |
| Beam Distance | 2m | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Size | 3.7 V | |
| Colour | Black, Grey | |
| Weight | 130g | |
| Standards/Approvals | EN 13032-1 | |
| Select all | ||
|---|---|---|
Brand SCANGRIP | ||
Battery Type Lithium-ion | ||
Product Type Headlamp | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Batteries 1 | ||
Run Time 4.5 h | ||
Series I-VIEW | ||
Beam Type Flood | ||
Battery Supplied Yes | ||
Beam Distance 2m | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Size 3.7 V | ||
Colour Black, Grey | ||
Weight 130g | ||
Standards/Approvals EN 13032-1 | ||
- COO (Country of Origin):
- CN
The SCANGRIP Headlamp delivers ultra-wide illumination across your entire workspace, eliminating the need to turn your head. This professional tool maximises efficiency and visibility in demanding work environments.
Offers adjustable brightness with three levels, ensuring optimal light conditions
Ergonomic lightweight design ensures all day comfort during long shifts
IP65 and IK07 rated, ensuring protection against dust and water ingress
Equipped with LED technology, delivering 40 to 400 lumens for effective illumination
- RS Stock No. 0765750
- Mfr. Part No. 18650101401
Each
$100.04
- RS Stock No. 0886648
- Mfr. Part No. HF4 FOREST GREEN
Each
$66.93
- RS Stock No. 0830876
- Mfr. Part No. 1600-0701-520
Each
$84.83
- RS Stock No. 0830899
- Mfr. Part No. 1600-0765-520
Each
$25.46












