- RS Stock No.:
- 240-1651
- Mfr. Part No.:
- HDMIFTV2AN
- Brand:
- Amphenol
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$251.11
(exc. GST)
$276.22
(inc. GST)
Units | Per unit |
1 - 4 | $251.11 |
5 - 9 | $246.60 |
10 - 24 | $242.16 |
25 - 49 | $237.80 |
50 + | $233.51 |
- RS Stock No.:
- 240-1651
- Mfr. Part No.:
- HDMIFTV2AN
- Brand:
- Amphenol
Related links
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 10m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 7m
- StarTech.com 4K @ 60Hz HDMI 2.0 Male HDMI to Male HDMI Cable, 3m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 4m
- Okdo 1080p HDMI 1.4 HDMI to Mini HDMI Cable, 6m
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 500mm
- StarTech.com 4K HDMI 2.0 Male HDMI to Male HDMI Cable, 5m
- Amphenol 19 Way Male HDMI Connector