Okdo, 6 m 1080p HDMI Cable, - Male Mini HDMI to Male HDMI, HDMI 1.4, Black
- RS Stock No.:
- 240-0007
- Mfr. Part No.:
- HNA-6B
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$13.06
(exc. GST)
$14.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.06 | - |
| 5 - 9 | $13.02 | - |
| 10 + | $13.00 | - |
*price indicative
- RS Stock No.:
- 240-0007
- Mfr. Part No.:
- HNA-6B
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Length | 6m | |
| Product Type | HDMI Cable | |
| Connector Type A | Mini HDMI | |
| Connector Type B | HDMI | |
| Voltage | 300V | |
| HDMI Version | HDMI 1.4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 1080p | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Length 6m | ||
Product Type HDMI Cable | ||
Connector Type A Mini HDMI | ||
Connector Type B HDMI | ||
Voltage 300V | ||
HDMI Version HDMI 1.4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 1080p | ||
- COO (Country of Origin):
- CN
The Okdo Mini HDMI to HDMI cable has 30AWG conductor. The jackel has 6 mm diameter and gold plated plug. It has withstanding voltage 300Vdc.
Insulation resistance 5Mohm 300VDC
Drain wire 5*30AWG
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO NLHDMI series - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male Mini HDMI Black
- StarTech.com - Female HDMI to Male Mini HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
