TE Connectivity 19 Way Straight HDMI Connector 40V ac
- RS Stock No.:
- 428-560
- Mfr. Part No.:
- 2494824-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$8.81
(exc. GST)
$9.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 499 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 9 | $8.81 | $4.405 |
| 10 - 24 | $8.11 | $4.055 |
| 25 + | $7.33 | $3.665 |
*price indicative
- RS Stock No.:
- 428-560
- Mfr. Part No.:
- 2494824-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Voltage | 40V ac | |
| Minimum Operating Temperature | -25°C | |
| Colour | Off-White | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 2494 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Mount Type Surface | ||
Voltage 40V ac | ||
Minimum Operating Temperature -25°C | ||
Colour Off-White | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 2494 | ||
- COO (Country of Origin):
- CN
The TE Connectivity selection of type C mini high-definition multimedia Interface (HDMI) connectors provide the benefits of HDMI technology in a smaller package. These connectors have 60% less surface area than standard HDMI connectors, making them well suited for use in Compact devices. The Alco switch TLS limit switch from features a single pole single throw configuration with a single extended actuator and includes one normally open and one normally closed contact for reliable operation. The type C mini HDMI connector offers the benefits of HDMI technology in a Compact design with 60% less surface area than standard HDMI connectors, making it Ideal for space-constrained applications. HDMI technology enables seamless connectivity for consumer electronics, including digital televisions, set-top boxes, and multimedia players, supporting standard, enhanced, and high-definition video along with multi-channel audio through a single cable.
60% reduced surface area compared to standard HDMI
Dimensions 10.42 mm x 2.42 mm
19-pin configuration with a different pin assignment from standard and micro HDMI
Current rating 0.5 Amps
Insulation resistance 100M Ω minimum
Contact voltage rating 40 VAC
Temperature rating -25°C to +70°C
Case material thermoplastic
Actuator material POM
Actuator force 20 g
Actuator profile extended
Target Applications
Digital cameras and camcorders
Satellite navigation systems
Laptop computers
Single-board systems
Mobile phones
Action cameras
Compact devices
Related links
- TE Connectivity 19 Way Straight HDMI Connector 40V ac
- TE Connectivity 19 Way Straight Female HDMI Connector 40V ac
- TE Connectivity 0.4 mm 19 Way Straight Female HDMI Connector 40V ac
- Molex 20 Way Straight HDMI Connector 40V
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40V ac
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40V ac
