Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- RS Stock No.:
- 208-8632
- Mfr. Part No.:
- HDMR-19-01-S-SM
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.86
(exc. GST)
$8.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.86 |
| 50 - 99 | $7.55 |
| 100 - 249 | $7.24 |
| 250 + | $7.09 |
*price indicative
- RS Stock No.:
- 208-8632
- Mfr. Part No.:
- HDMR-19-01-S-SM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 1.3A | |
| Size | Standard | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Voltage | 40V ac | |
| Housing Material | Brass | |
| Colour | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | HDMR | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 1.3A | ||
Size Standard | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Voltage 40V ac | ||
Housing Material Brass | ||
Colour Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series HDMR | ||
The Samtec HDMI Connector has Panel flanges and board locking options available. It Meets digital display working group single monitor interface specifications.
Though-hole or surface mount (19 positions only) ground tails
19 or 29 positions
Selectively plated
Hot pluggable
Related links
- Samtec Standard 19 Way Right Angle Female HDMI Connector 40V ac
- Samtec Standard 19 Way Straight Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V
- Wurth Elektronik Standard 19 Way Right Angle Female HDMI Connector 40V dc
- TE Connectivity Standard 19 Way Right Angle Female HDMI Connector 40V
- Neutrik Standard 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
- Switchcraft Standard 19 Way Straight Female HDMI Connector 300V ac
