RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 286-3330
- Brand:
- RS PRO
Subtotal (1 unit)*
$28.75
(exc. GST)
$31.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.75 |
*price indicative
- RS Stock No.:
- 286-3330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 3 m Length
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports high-speed data transfer with Ethernet capabilities, ensuring seamless multimedia experiences.
Features and Benefits
Flat HDMI Type A (Male) to Type A (Female) Cable: Provides flexibility and ease of installation in tight spaces
19pin Gold Connectors: Ensures reliable signal transmission and corrosion resistance
30AWG: Offers a balance of flexibility and durability
HDMI Ethernet Channel: Enables network connectivity without additional cables
Audio Return Channel: Simplifies audio connections between devices
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
HDMI Version: V1.4 to V2.0
Maximum Resolution: 4K pixels
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
