RS PRO, 1 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black
- RS Stock No.:
- 286-3322
- Brand:
- RS PRO
Subtotal (1 unit)*
$15.60
(exc. GST)
$17.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.60 |
*price indicative
- RS Stock No.:
- 286-3322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 1.4 to 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | |
| Jacket Material | PVC | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 1.4 to 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA | ||
Jacket Material PVC | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, Flat High Speed with Ethernet
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports a range of video resolutions and multi-channel surround sound audio.
Features and Benefits
Flat HDMI Type A (Male) to Type A (Male) Cable: Ensures easy and flexible installation
19-pin Gold Connectors: Provides reliable signal transmission and corrosion resistance
Available in 1, 2, and 3m Lengths (30AWG) and 5, 10, and 15m Lengths (28AWG): Offers versatility for different setups
HDMI Ethernet Channel: Allows for network connectivity over HDMI
Audio Return Channel: Simplifies audio connections between devices
Supports 4K @ 60Hz up to 5m: Delivers ultra-high-definition video quality
Supports 1080p @ 60Hz up to 10m and 1080p @ 30Hz up to 15m: Ensures compatibility with various display resolutions
Applications
Home entertainment systems
Professional audio-visual setups
Digital signage
Conference rooms
Additional Information
Standards Met: ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Male HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
- RS PRO CDLHDFLAT series - Male HDMI to Female HDMI Black
