RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black

Subtotal (1 unit)*

$42.70

(exc. GST)

$46.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.70

*price indicative

RS Stock No.:
286-3325
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

5m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4 to 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA

Jacket Material

PVC

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO Flat HDMI Cable, High Speed with Ethernet


This RS PRO Flat HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports a range of video resolutions and multi-channel surround sound audio.

Features and Benefits


Flat HDMI Type A (Male) to Type A (Male) Cable: Ensures easy and secure connections

19-pin Gold Connectors: Provides reliable signal transmission and corrosion resistance

Available in 1, 2, and 3m Lengths (30AWG) and 5, 10, and 15m Lengths (28AWG): Offers flexibility for various setups

HDMI Ethernet Channel: Enables network connectivity over HDMI

Audio Return Channel: Simplifies audio connections between devices

Supports 4K @ 60Hz up to 5m: Delivers ultra-high-definition video quality

Supports 1080p @ 60Hz up to 10m and 1080p @ 30Hz up to 15m: Ensures compatibility with a wide range of devices

Applications


Home entertainment systems

Professional audio-visual setups

Digital signage

Conference rooms

Additional Information


Standards Met: ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA

Outer Sheath Material: PVC

Sheath Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy