RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 1.4 to 2.0, Black

Subtotal (1 unit)*

$85.89

(exc. GST)

$94.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.89

*price indicative

RS Stock No.:
286-3326
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 1.4 to 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA

Jacket Material

PVC

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Cable, 10 m Length


This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports high-speed data transfer and Ethernet connectivity.

Features and Benefits


Flat HDMI Type A (Male) to Type A (Male) Cable: Ensures a secure and reliable connection

19-pin Gold Connectors: Provides enhanced signal quality and corrosion resistance

Available in 1, 2, and 3m Lengths (30AWG) and 5, 10, and 15m Lengths (28AWG): Offers flexibility for various setups

HDMI Ethernet Channel: Enables network connectivity without additional cables

Audio Return Channel: Simplifies audio connections between devices

Supports 4K @ 60Hz up to 5m: Delivers ultra-high-definition video quality

Supports 1080p @ 60Hz at 10m and 1080p @ 30Hz at 15m: Ensures compatibility with a range of resolutions

Applications


Home entertainment systems

Professional audio-visual setups

Digital signage

Conference rooms

Additional Information


Standards Met: ANS/TIA-568-C.2, CE, ISO/IEC 11801, REACH, ROHS, UKCA

Outer Sheath Material: PVC

Sheath Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy