RS PRO, 10 m 8K pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Subtotal (1 unit)*

$207.72

(exc. GST)

$228.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.72

*price indicative

RS Stock No.:
286-3319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

10m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, CE, UKCA

Jacket Material

Braided Nylon

Maximum Resolution

8K pixels

COO (Country of Origin):
CN
The RS Pro 8K HDMI Cables are designed to support up to 8K resolution. This cable ensures high bandwidth dependent features are delivered including uncompressed 8K video. For the computer gamer, 4K at 120Hz resolutions can be achieved providing smooth motion. The cable is backward compatible and can be used with the existing installed base of HDMI devices. It is also backward compatible with earlier versions of the HDMI Specification and can be used with existing HDMI devices.

Low EMI

Shielded cable

CE and UKCA approvals

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy