Roline ROLINE series, 20 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.0, Black

Subtotal (1 unit)*

$266.89

(exc. GST)

$293.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.89

*price indicative

RS Stock No.:
266-0520
Mfr. Part No.:
11.04.5687-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Length

20m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI V2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

ROLINE

Standards/Approvals

No

Jacket Material

PVC

Maximum Resolution

3840 x 2160

COO (Country of Origin):
CN
The Roline High-quality HDMI connection cable with HDMI connectors for optimal transmission of digital HDTV signals. HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of their IP-enabled devices without a separate Ethernet cable.

3D - Defines input/output protocols for major 3D video formats

Cable with HDMI male connector on both sides

High quality cable with golden metal connector housing and shell for better shielding

Gold plated contacts for higher durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy