Roline ROLINE GOLD series, 1.5 m 3840 x 2160 HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Gold, Black
- RS Stock No.:
- 266-0513
- Mfr. Part No.:
- 11.04.5500-20
- Brand:
- Roline
Subtotal (1 unit)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.49 |
*price indicative
- RS Stock No.:
- 266-0513
- Mfr. Part No.:
- 11.04.5500-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 1.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Series | ROLINE GOLD | |
| Standards/Approvals | No | |
| Maximum Resolution | 3840 x 2160 | |
| Jacket Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 1.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Series ROLINE GOLD | ||
Standards/Approvals No | ||
Maximum Resolution 3840 x 2160 | ||
Jacket Material Nylon | ||
- COO (Country of Origin):
- CN
The Roline Gold HDMI cable with double-sided HDMI connection for connecting an Ultrabook, notebook/laptop or PC to a monitor, TV or projector for screen transmissions in excellent quality with a resolution of up to 3840x2160 at 30Hz. The connector requires less space and is therefore more suitable for portable display devices or for 2 connectors on a graphics card.
Supports 3D video
HDMI Ethernet channel
Audio return channel for forwarding signals to the audio/video receiver
Golden metallic connector housing
Related links
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline Gold series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- Roline ROLINE series - Male HDMI to Male HDMI Black
- Roline ROLINE series - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
