RS PRO, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.32

(exc. GST)

$24.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.32
5 +$18.35

*price indicative

RS Stock No.:
195-4895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

8K

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS, REACH, CE

Maximum Resolution

8K

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO 8K HDMI to HDMI Cable, Male to Male, 3 m


Want to get quality graphics and sound from your gaming console? This high-definition multimedia interface (HDMI) cable from RS PRO has a high bandwidth capability for quick data transmission. This helps ensure smooth images during fast-action gaming.

The 3 m long cable makes it convenient to set up your gaming console and monitor exactly where you want them. Its tough PVC (polyvinyl chloride) insulation will stand up to moisture and above-average wear and tear. The male plugs on either end feature gold-plated connectors so they're corrosion resistant and offer good electrical conductivity.

This cable can also connect other HDMI devices with ethernet ports to provide an ultra-clear resolution of 8K. As part of our trusted RS PRO range, this product has been tested for safety and durability.

Features and Benefits


• HDMI to HDMI cable

• Male connector type A

• Male connector type B

• Cable outer diameter of 7.3 mm

• Blue coloured aluminium hood

• Strain relief to prevent the connector jacket splitting around the boot

• AWG (American Wire Gauge) of 28

• Restriction of Hazardous Substances (RoHS) compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy