RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black
- RS Stock No.:
- 195-4899
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $39.80
View bulk pricing optionsSubtotal (1 unit)*
$44.91
(exc. GST)
$49.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
- Plus 9 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.91 | - |
| 5 + | $36.95 | $39.80 |
*price indicative
- RS Stock No.:
- 195-4899
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | 8K | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, RoHS, CE | |
| Maximum Resolution | 8K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version 8K | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, RoHS, CE | ||
Maximum Resolution 8K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 8K HDMI to HDMI Cable, Male to Male, 5 m
Its 8K resolution and fast transfer capability mean this HDMI cable from RS PRO offers great picture clarity via your smart television screen. It's compatible with any other high-definition multimedia interface (HDMI) device with an ethernet port so you're able to use it with a range of equipment.
The cable's inner wiring is protected by a PVC (polyvinyl chloride) mesh covering that stands up to weathering and corrosion. The gold-plated contacts on both connectors are resistant to corrosion and effectively rust-proof. The cable's aluminium hood provides strain relief to stop the connector jacket from splitting around the boot, so it can withstand plenty of wear and tear.
HDMI is one of the most versatile and widespread formats for carrying high-quality AV (audiovisual) signals between source and display. You'll find an HDMI cable like this in many homes and workplaces where they're used to link desktop computers to monitors, televisions to set-top boxes and game consoles to projectors.
Feature and Benefits
• HDMI to HDMI cable
• Male connector type A
• Male connector type B
• Cable outer diameter of 8.5 mm
• Length of 5 m
• AWG (American Wire Gauge) of 28
• Restriction of Hazardous Substances (RoHS) compliant
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO RS PRO series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO RS PRO series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
