Molex 8K Male HDMI to Male HDMI Cable, 30m
- RS Stock No.:
- 189-5734
- Mfr. Part No.:
- 106413-3030
- Manufacturer:
- Molex
View all HDMI Cables
Available for back order.
Price (ex. GST) Each
$407.66
(exc. GST)
$448.43
(inc. GST)
units | Per unit |
1 + | $407.66 |
- RS Stock No.:
- 189-5734
- Mfr. Part No.:
- 106413-3030
- Manufacturer:
- Molex
- COO (Country of Origin):
- TH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
OptoHD HDMI 2.0 Active Optical Cable, 50/125μm, 4.00mm, Multimode, 30.0mLength.
High-speed fiber optics
Transmits data over long lengths (up to 100.0m) without multiple connection points. Offers reliable signal integrity. Provides a future-proofed cable solution
Transmits ultra-high definition 4k and 8k and 3-dimensional displays
Supports high-quality video transmission for applications such as home theaters and video monitors in both conference and operating rooms
Integrated AOC assembly utilizes optical cable
Ensures high-definition resolution across long distances (compared to copper) for consumer applications
Available with standard type A and micro type D connectors
Appropriate for a range of applications
EMI/RFI resistant
Delivers stable performance in high-interference environments
Supports high dynamic range (HDR)
Transmits data over long lengths (up to 100.0m) without multiple connection points. Offers reliable signal integrity. Provides a future-proofed cable solution
Transmits ultra-high definition 4k and 8k and 3-dimensional displays
Supports high-quality video transmission for applications such as home theaters and video monitors in both conference and operating rooms
Integrated AOC assembly utilizes optical cable
Ensures high-definition resolution across long distances (compared to copper) for consumer applications
Available with standard type A and micro type D connectors
Appropriate for a range of applications
EMI/RFI resistant
Delivers stable performance in high-interference environments
Supports high dynamic range (HDR)
Specifications
Attribute | Value |
Connector 1 | HDMI |
Connector 2 | HDMI |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Maximum Resolution | 8K |
Length | 30m |
Sheath Colour | Black |
Connector A Gender | Male |
Size of Strands | 26 AWG |
Connector B | HDMI |
Series | 106413 |
Connector B Gender | Male |
Connector A | HDMI |