Molex106413, 10m Male HDMI to Male HDMI 8K

Discontinued
RS Stock No.:
189-5732
Mfr. Part No.:
106413-3010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Length

10m

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

8K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

106413

Size of Strands

26 AWG

COO (Country of Origin):
TH

Molex HDMI to HDMI Cable, Male to Male, 10m - 106413 Series - 106413-3010


When you need a reliable HDMI (high definition media interface) cable to transmit audiovisual signals, turn to this male-to-male HDMI cable from Molex. It can handle UHD (ultra-high definition) 4K, 8K and 3D (three-dimensional) displays and supports HDR (high dynamic range) video for the sharpest images. High-speed fibre optics maintain the signal's integrity over the cable's 10m length and deliver a high-resolution picture. It's built with resistance to electromagnetic interference and radio frequency interference, so you can enjoy stable performance even in high-interference environments.

Features & Benefits


• 10m cable offers flexibility when building systems
• Active optical cable provides faster speeds at a low weight and lower power consumption
• Hybrid optical/copper cable combines the benefits of high-resolution fibre optics with copper's conductivity and ductile nature

Applications


• Home cinemas
• Conference rooms
• Operating theatres

What's an HDMI cable?


High-speed fiber optics
Transmits data over long lengths (up to 100.0m) without multiple connection points. Offers reliable signal integrity. Provides a future-proofed cable solution
Transmits ultra-high definition 4k and 8k and 3-dimensional displays
Supports high-quality video transmission for applications such as home theaters and video monitors in both conference and operating rooms
Integrated AOC assembly utilizes optical cable
Ensures high-definition resolution across long distances (compared to copper) for consumer applications
Available with standard type A and micro type D connectors
Appropriate for a range of applications
EMI/RFI resistant
Delivers stable performance in high-interference environments
Supports high dynamic range (HDR)

HDMI cable stands for 'high definition media interface', and HDMI cables are used to transmit high-definition audio and visual signals between devices including TVs, video projectors and computer monitors. They appeared at the start of the 21st century to transmit audio and video through a single cable.

What's an active cable?


Active cables contain power boosters that amplify the signal as they transmit it. They can transmit the video signal in one direction only.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.