NewLink CDLPREM8K series, 3 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 708-038
- Mfr. Part No.:
- CDLPREM8K-03K
- Brand:
- NewLink
This image is representative of the product range
Subtotal (1 unit)*
$22.30
(exc. GST)
$24.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.30 |
*price indicative
- RS Stock No.:
- 708-038
- Mfr. Part No.:
- CDLPREM8K-03K
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | CDLPREM8K | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series CDLPREM8K | ||
- COO (Country of Origin):
- CN
The NewLink Ultra High Speed HDMI Cable is the only cable that complies with stringent specifications designed to ensure support for all. HDMI 2.1 features including uncompressed 8k@60 and 4K@120. The cables increased bandwidth capability supports up to 48Gbps.
Anti-corrosive gold plated connectors
EMI Minimized
Braided jacket
Supports HDMI 2.1a
Related links
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink Ultra High Speed HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
