Hama HDMI Cable series, 750 mm 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 325-248
- Mfr. Part No.:
- 00200701
- Brand:
- Hama
Subtotal (1 unit)*
$27.44
(exc. GST)
$30.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.44 |
*price indicative
- RS Stock No.:
- 325-248
- Mfr. Part No.:
- 00200701
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 750mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 750mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4096 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI Cable is designed for connecting a PC, notebook, or games console to a monitor, TV, or projector, enabling the transmission of digital audio and video data and signals. It supports ultra HD cinema quality with a resolution of 4096x2160 pixels, delivering stunning visuals. HDR enhances the display by optimizing contrast, color depth, brightness, and sharpness, resulting in vibrant and lifelike images.
Supports network connections via HDMI for reduced cabling
Double shielding for good reduction of electromagnetic interference
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
