Hama HDMI Cable series, 3 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black, Grey

Subtotal (1 unit)*

$125.85

(exc. GST)

$138.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.85

*price indicative

RS Stock No.:
325-167
Mfr. Part No.:
00305012
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black, Grey

Series

HDMI Cable

Standards/Approvals

RoHS

Maximum Resolution

7680 x 4320 pixels

COO (Country of Origin):
CN
The Hama Ultra High Speed HDMI Cable is designed for ultra fast transmission of digital audio and video data between devices like gaming consoles, Blu ray players, satellite receivers, and TVs. It supports ultra HD cinema quality with 7680x4320 pixels, delivering resolutions of 8K at 60 Hz and 4K at 120 Hz for a smooth, delay free gaming experience.

Supports network connections via HDMI for reduced cabling

eARC supports the most advanced audio formats without additional audio cables

Robust metal plug with the best shielding for reliable signal transmission

Flexible materials guarantee optimum kink protection and prevent cable breakage

Gold plated plug with low contact resistance for secure signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy