RS PRO, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.29

(exc. GST)

$108.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 161 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.29
5 +$88.45

*price indicative

RS Stock No.:
229-9973
Distrelec Article No.:
304-04-560
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

10m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

Jacket Material

Nylon

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI to HDMI 10 m Cable


RS PRO introduces the fantastic range of HDMI cables, ranging from 0.5m to 10m cables available. RS PRO has designed this HDMI cable for quick and easy installation while providing a high-quality display connection for many of your devices. Offering users fantastic video in durable and flexible casing, with connectors that have swivel and rotating points to make it easier to connect them at difficult angles and have gold flash covering to prevent corrosion. With connector hoods made from black PVC it protects your connectors when they are not in use. Designed with simplicity in mind plug the HDMI connector straight into a computer for presentations or a Blu-ray player for a film night, display images, video, and sound on your HDTV or monitor. The HDMI cable is hi-speed and ethernet ready.

A great feature of this HDMI cable is that it doesn't require any additional software to be downloaded to use it. With no tools required, it's incredibly easy to use, just plug in the male connectors and play. As there is a variety of lengths available users can pick the length that suits place the location to where it suits their needs best. It has a low profile and is extremely lightweight, allowing users to slip it into a laptop bag or rucksack.

Features and Benefits


  • Connectors have swivel and rotating points to ensure you can connect devices even at difficult angles

  • Gold flash covering to prevent corrosion

  • Connector hoods made from black PVC to provide extra protection when the connectors are not in use

  • Ethernet support

  • 2x HDMI Male connector

  • 1m cable length

  • Black braided cable

  • It is RoHS, REACH and CE compliant

  • Applications


    An HDMI cable is used for displaying superb quality video and sound from an input, eg. DVD player, to an output, eg. 4k HD TV. Users can quickly and easily connect this cable to HDMI-capable devices, such as 4K and Ultra HD displays with screw locking. Ideal whether you’re in the office or at home, this is perfect for any environment to prevent accidental signal loss and removal.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy