Hama HDMI Cable series, 3 m 7680 x 4320 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 324-978
- Mfr. Part No.:
- 00205240
- Brand:
- Hama
Subtotal (1 unit)*
$125.85
(exc. GST)
$138.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.85 |
*price indicative
- RS Stock No.:
- 324-978
- Mfr. Part No.:
- 00205240
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 7680 x 4320 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 7680 x 4320 pixels | ||
- COO (Country of Origin):
- CN
The Hama Ultra High Speed HDMI cable is designed for the ultra fast transmission of digital audio and video data between devices like gaming consoles, Blu ray players, satellite receivers, and TVs. Featuring a high tech cable sheath reinforced with aramid fibbers, it offers exceptional durability, heat resistance, and long lasting performance. It supports perfect, high resolution ultra HD cinema quality with 7680x4320 pixels, delivering an immersive viewing experience.
Supports network connections via HDMI for reduced cabling
Superior premium quality with respect to workmanship and performance
Robust metal plug with the best shielding for reliable signal transmission
Flexible materials guarantee optimum kink protection and prevent cable breakage
Gold plated plug with low contact resistance for secure signal transmission
Related links
- Hama - Male HDMI to Male HDMI Black, Grey
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black, Grey
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black
- Hama - Male HDMI to Male HDMI Black
- Kensington 2 7680 x 4320 Pixels USB Docking Station USB 4 Portswith HDMI - 3 xUSB ports
- Kensington 3 7680 x 4320 Pixels USB Docking Station USB Type C Portswith HDMI - 5 xUSB ports
