StarTech.com HDMM21V3M series, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Grey, Black
- RS Stock No.:
- 236-8318
- Distrelec Article No.:
- 302-52-512
- Mfr. Part No.:
- HDMM21V3M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$79.58
(exc. GST)
$87.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.58 |
*price indicative
- RS Stock No.:
- 236-8318
- Distrelec Article No.:
- 302-52-512
- Mfr. Part No.:
- HDMM21V3M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey, Black | |
| Series | HDMM21V3M | |
| Standards/Approvals | CE, RoHS Compliant | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey, Black | ||
Series HDMM21V3M | ||
Standards/Approvals CE, RoHS Compliant | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 8K | ||
StarTech HDMM21V3M Series HDMI Cable, 3M Length, 8K Maximum Resolution - HDMM21V3M
This HDMI cable connects HDMI-equipped devices to transmit high-resolution audio and video signals in consumer and professional AV setups. It complies with contemporary environmental and safety directives and is intended for use where high bandwidth and modern HDMI functionality are required.
Features and Benefits:
• Supports HDMI 2.1 signalling for increased data throughput
• Capable of delivering up to 8K resolution for detailed images
• Male-to-male connector pair for direct device-to-device links
• Thermoplastic elastomer jacket for flexible cable routing
• Available in grey or black to match installation aesthetics
• Conforms to CE and RoHS for regulatory adherence
• Capable of delivering up to 8K resolution for detailed images
• Male-to-male connector pair for direct device-to-device links
• Thermoplastic elastomer jacket for flexible cable routing
• Available in grey or black to match installation aesthetics
• Conforms to CE and RoHS for regulatory adherence
Applications
• Suitable for connecting next‑generation displays and players
• Used with 8K-capable AV receivers and source components
• Ideal for high-frame-rate video transmission at 60 Hz
• Can be used for home cinema and professional monitoring
• Used for direct device linking where male-to-male HDMI is required
• Used with 8K-capable AV receivers and source components
• Ideal for high-frame-rate video transmission at 60 Hz
• Can be used for home cinema and professional monitoring
• Used for direct device linking where male-to-male HDMI is required
What connector genders are provided?
Both ends use male HDMI connectors suitable for standard ports.
How long is the cable and where is that length useful?
The cable measures 3 m which allows placement of sources at moderate distances from displays.
What material is the outer sheath MADE from and why is it chosen?
The jacket is thermoplastic elastomer which offers flexibility for routing and handling.
Which regulatory standards does it meet?
It meets CE marking requirements and is RoHS compliant.
What maximum display resolution will the link support?
The cable supports transmission up to 8K resolution.
Related links
- StarTech.com - Male HDMI to Male HDMI Grey, Black
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black, Grey
- StarTech.com - Male HDMI to Male HDMI, HDMI 2.1
- StarTech.com - Male HDMI to Male HDMI Black

