Centurion Safety Silver Aluminium
- RS Stock No.:
- 281-6047
- Mfr. Part No.:
- S36 9034175
- Brand:
- Centurion Safety
This image is representative of the product range
Subtotal (1 unit)*
$98.29
(exc. GST)
$108.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.29 |
*price indicative
- RS Stock No.:
- 281-6047
- Mfr. Part No.:
- S36 9034175
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Neck Cape | |
| Colour | Silver | |
| Material | Aluminium | |
| Standards/Approvals | EN 702, EN 367, EN 373, EN 388, EN 407:1994, EN 532:1994, EN 348, EN 366 | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Neck Cape | ||
Colour Silver | ||
Material Aluminium | ||
Standards/Approvals EN 702, EN 367, EN 373, EN 388, EN 407:1994, EN 532:1994, EN 348, EN 366 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety Reflective Stickers Silver Centurion Helmets
- Centurion Safety Safety Helmet
- Centurion Safety Hard Hat
- Centurion Safety White Safety Helmet
- Centurion Safety Plastic Adapter Centurion Helmets
- Centurion Safety Balaclava Blue
- Centurion Safety S51 Orange, Yellow Safety Helmet
- Centurion Safety Yellow Bump Cap












