Coverguard Navy Modacrylic, Cotton Balaclava
- RS Stock No.:
- 275-9684
- Mfr. Part No.:
- 8MSPBN
- Brand:
- Coverguard
Subtotal (1 unit)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.73 |
*price indicative
- RS Stock No.:
- 275-9684
- Mfr. Part No.:
- 8MSPBN
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Balaclava | |
| Style | Balaclava | |
| Colour | Navy | |
| Material | Modacrylic, Cotton | |
| Adjustable | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Balaclava | ||
Style Balaclava | ||
Colour Navy | ||
Material Modacrylic, Cotton | ||
Adjustable No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Balaclava protects the head and face while leaving the mouth, eye and nose exposed. It is a made from FR jersey fabric which is composed of 60 percent mod acrylic, 38 percent cotton, and 2 percent antistatic materials. It is available in navy blue color. This product offers combination of a pull on style and standards pictograms on the chest. This equipment conforms to the personal protective equipment model covered by the EC type examination certificate.
knitted base layer
Inherent flame retardant
Antistatic protective clothing
Clothing to protect against heat and flame
