PULSAR Black Modacrylic, Cotton Balaclava
- RS Stock No.:
- 237-6968
- Mfr. Part No.:
- XARC14
- Brand:
- PULSAR
Subtotal (1 unit)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.78 |
*price indicative
- RS Stock No.:
- 237-6968
- Mfr. Part No.:
- XARC14
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Style | Balaclava | |
| Product Type | Balaclava | |
| Colour | Black | |
| Material | Modacrylic, Cotton | |
| Adjustable | No | |
| Standards/Approvals | EN 812:2012 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Style Balaclava | ||
Product Type Balaclava | ||
Colour Black | ||
Material Modacrylic, Cotton | ||
Adjustable No | ||
Standards/Approvals EN 812:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The XARC14 PULSAR® FR-AST-ARC Balaclava is black in colour. The Fire Retardant properties of this garment are inherent and not affected by repeated laundering.
Red FR aramid thread used throughout to increase seam strength
Sports style cut for improved wearer fit
Single jersey knit fabric construction
Visible FR-AST-ARC standards
Related links
- Coverguard Navy Modacrylic, Cotton Balaclava
- PULSAR Black Modacrylic 2XL
- Orbit International Navy 2% Anti-Static 38% Cotton Balaclava
- Portwest FR716 Black 60% Modacrylic, Cotton Unisex 2XL
- Portwest Navy Cotton, Modacrylic Balaclava
- Portwest FR710BKR Black 1% Carbon Fibre Cotton Unisex Zipped Collar FR Modaflame Sweatshirt 3XL
- PULSAR Black Cotton L
- PULSAR Black Cotton XL
