Coverguard Long Thermal Shirt, L Navy Modacrylic, Cotton
- RS Stock No.:
- 275-9690
- Mfr. Part No.:
- 8MSPTNL
- Brand:
- Coverguard
Subtotal (1 unit)*
$103.98
(exc. GST)
$114.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.98 |
*price indicative
- RS Stock No.:
- 275-9690
- Mfr. Part No.:
- 8MSPTNL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Thermal Shirt | |
| Size | L | |
| Colour | Navy | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Modacrylic, Cotton | |
| Standards/Approvals | EC type-examination certificate 18/2612/00/0161, EN ISO 11612:2015, EN1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Thermal Shirt | ||
Size L | ||
Colour Navy | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Modacrylic, Cotton | ||
Standards/Approvals EC type-examination certificate 18/2612/00/0161, EN ISO 11612:2015, EN1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Long sleeves T shirt is made from FR jersey fabric which is composed of 60 percent mod acrylic, 38 percent cotton, and 2 percent antistatic materials. It is available in navy blue color. This long sleeves T shirt has standards pictograms on sleeve finishing. This equipment conforms to the personal protective equipment model covered by the EC type examination certificate.
Round collar
knitted base layer
Inherent flame retardant
Antistatic protective clothing
Clothing to protect against heat and flame
