Portwest Orange Beanie
- RS Stock No.:
- 271-8883
- Mfr. Part No.:
- B013ORR
- Brand:
- Portwest
Subtotal (1 unit)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.11 |
*price indicative
- RS Stock No.:
- 271-8883
- Mfr. Part No.:
- B013ORR
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Style | Beanie | |
| Product Type | Bobble Hat | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Style Beanie | ||
Product Type Bobble Hat | ||
Colour Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC Orange Beanie
- Portwest Navy 100% Acrylic Knitted Beanie
- Portwest Black 100% Polyester Beanie
- Portwest Navy 100% Acrylic Beanie
- Portwest Navy 100% Polyester Beanie
- Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
- Portwest Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- Portwest Orange Buffalo Leather Elastic Glove 60mm
