Subtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.60 |
*price indicative
- RS Stock No.:
- 249-3828
- Mfr. Part No.:
- H243 Black
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Style | Beanie | |
| Product Type | Beanie | |
| Colour | Black | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Style Beanie | ||
Product Type Beanie | ||
Colour Black | ||
Adjustable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC H243 series is a black acrylic beanie.
1 size fits all
