Orbit International Navy 2% Anti-Static, 60% Modacrylic, 38% Cotton Balaclava
- RS Stock No.:
- 270-7263
- Mfr. Part No.:
- MAB
- Brand:
- Orbit International
This image is representative of the product range
Subtotal (1 unit)*
$35.13
(exc. GST)
$38.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.13 |
*price indicative
- RS Stock No.:
- 270-7263
- Mfr. Part No.:
- MAB
- Brand:
- Orbit International
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hat | |
| Style | Balaclava | |
| Colour | Navy | |
| Material | 2% Anti-Static, 60% Modacrylic, 38% Cotton | |
| Standards/Approvals | EN 1149-5:2018, EN ISO 11612:2015, EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hat | ||
Style Balaclava | ||
Colour Navy | ||
Material 2% Anti-Static, 60% Modacrylic, 38% Cotton | ||
Standards/Approvals EN 1149-5:2018, EN ISO 11612:2015, EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Fristads 100581 Navy 2% Anti-Static Fibre 60% Modacrylic Men's Sweat Shirt M
- Fristads 100581 Navy 2% Anti-Static Fibre 60% Modacrylic Men's Sweat Shirt 4XL
- Fristads 100581 Navy 2% Anti-Static Fibre 60% Modacrylic Men's Sweat Shirt XS
- Roots Red Green Black 60% Modacrylic Protex C 2% Anti-Static Polo Shirt S
- ProGARM Navy 2% Elastane 37% Cotton, 59% Modacrylic Beanie
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Short
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
- Fristads Dark Navy 2% Anti-Static Fibre 54% Modacrylic Thermal Long Johns, 4XL
