Fristads Navy Anti-Static, Cotton, Modacrylic, Polyurethane Hat
- RS Stock No.:
- 689-167
- Mfr. Part No.:
- 132033-540-406D
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$123.12
(exc. GST)
$135.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.12 |
*price indicative
- RS Stock No.:
- 689-167
- Mfr. Part No.:
- 132033-540-406D
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Style | Hat | |
| Product Type | Hat | |
| Colour | Navy | |
| Material | Anti-Static, Cotton, Modacrylic, Polyurethane | |
| Standards/Approvals | EN ISO 14116 Index 3 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Style Hat | ||
Product Type Hat | ||
Colour Navy | ||
Material Anti-Static, Cotton, Modacrylic, Polyurethane | ||
Standards/Approvals EN ISO 14116 Index 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Winter Hat is expertly designed for optimal warmth and comfort in harsh conditions. Crafted with water-repellent fabric and a soft fleece lining, it ensures protection against the elements while maintaining a snug fit thanks to the elastic at the back. This hat meets rigorous safety standards, being approved according to EN ISO 14116 Index 3, as well as EN ISO 11612 (A1, A2, B1, C1, F1) and EN 61482-1-1 for arc protection. Enhanced with inherent flame protection and transitioning to PFAS-free materials, it is Ideal for professionals requiring reliable headgear in demanding environments. The stylish navy colour and versatile size options make it a perfect blend of functionality and contemporary design.
Water repellent fabric keeps you dry in wet conditions
Fleece lining provides exceptional warmth and comfort
Elastic at the back ensures a secure adjustable fit
Complies with EN ISO 14116 Index 3 for flame resistance
Approved under EN ISO 11612 for additional protective measures
Transitioning to PFAS free materials for environmentally conscious wear
Inherent flame protection for enhanced safety during use
Related links
- Fristads Navy Anti-Static Modacrylic, Polyurethane Beanie
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 14
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 18
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 16
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 52
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 12
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 56
- ProGARM Navy Anti-Static Modacrylic Polyamide, Viscose Long Sleeve T-Shirt 44
