Milwaukee Grey 63% Polyester, 34% Cotton, 3% Spandex Cap

Subtotal (1 unit)*

$63.76

(exc. GST)

$70.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.76

*price indicative

RS Stock No.:
218-358
Mfr. Part No.:
4932493097
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Style

Cap

Product Type

Cap

Colour

Grey

Material

63% Polyester, 34% Cotton, 3% Spandex

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
BD

Milwaukee Baseball Cap, Grey - 4932493097


The Milwaukee BCS Baseball Cap is designed for comfort and protection.

Features


• Lightweight cap to protect from the sun, on or off the jobsite.
• Flexible band for best fit.
• UV Protection Factor UPF 50+ according to EN 13758-1.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy