Milwaukee Grey Cotton, Polyester Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 207-577
- Mfr. Part No.:
- 4932492988
- Brand:
- Milwaukee
Subtotal (1 unit)*
$85.55
(exc. GST)
$94.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.55 |
*price indicative
- RS Stock No.:
- 207-577
- Mfr. Part No.:
- 4932492988
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Heated Gear | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size S | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Heated Gear | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is grey in colour
Polycotton blend
Adds warmth in colder environment
S Size
Related links
- Milwaukee Grey Cotton, Polyester Long Sleeve T-Shirt XL
- Milwaukee Green Cotton, Polyester Long Sleeve T-Shirt S
- Milwaukee Grey Polyester, Cotton Long Sleeve T-Shirt M
- Milwaukee Grey Cotton, Polyester Short Sleeve T-Shirt S
- Fristads Navy Conductive Fabric Polyester Long Sleeve T-Shirt S
- Fristads Black Conductive Fabric Polyester Long Sleeve T-Shirt S
- Mascot Workwear Grey 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve T-Shirt S
