Milwaukee Grey Cotton, Polyester Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 207-549
- Mfr. Part No.:
- 4932492968
- Brand:
- Milwaukee
Subtotal (1 unit)*
$74.77
(exc. GST)
$82.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.77 |
*price indicative
- RS Stock No.:
- 207-549
- Mfr. Part No.:
- 4932492968
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Series | Hybrid workwear | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size S | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Gender Men | ||
Series Hybrid workwear | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is grey in colour.
Polycotton blend
Moisture wicking fabric
S Size
- RS Stock No. 0207542
- Mfr. Part No. 4932492963
Each
$74.77
- RS Stock No. 0207553
- Mfr. Part No. 4932492971
Each
$74.77
- RS Stock No. 0207556
- Mfr. Part No. 4932492973
Each
$74.77
- RS Stock No. 0207564
- Mfr. Part No. 4932492978
Each
$74.77
Related links
- Milwaukee Grey Cotton, Polyester Long Sleeve T-Shirt S
- Milwaukee Blue Cotton, Polyester Short Sleeve T-Shirt S
- Milwaukee Grey Cotton, Polyester Long Sleeve T-Shirt XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt S
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt S
- Mascot Workwear Blue Cotton, Polyester Short Sleeve T-Shirt S
- Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt S
- Fristads Black Conductive Fabric Polyester Short Sleeve T-Shirt S












