Festo MSSD Series Plug Socket Fitting, 14098

Subtotal (1 unit)*

$9.98

(exc. GST)

$10.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.98

*price indicative

RS Stock No.:
278-5443
Mfr. Part No.:
MSSD-E
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Fitting

Sub Type

Plug Socket

Series

MSSD

Material

Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

VDMA24364-B2-L

Hazardous Area Certification

No

Model Number

14098

COO (Country of Origin):
PL
The Festo plug socket for connecting individual valves. It is mounted on solenoid valve via M3 central screw.

Material housing PA reinforced

Material seals NBR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy