JSP EVO6161 White Safety Helmet
- RS Stock No.:
- 269-4284
- Mfr. Part No.:
- AJP170-000-100
- Brand:
- JSP
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.94
(exc. GST)
$70.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.94 |
- RS Stock No.:
- 269-4284
- Mfr. Part No.:
- AJP170-000-100
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP safety helmet combines a super strong HDPE shell with the comfort benefits of the evolution 3D adjustment harness system. The full brim provides additional protection to the neck and ears against sun, glare, rain, snow and falling debris.
Cotton core sweatband with porous PU coating for maximum absorption
PH neutral and dermatologically tested
53 to 64 cm size available
Recyclable sell
PH neutral and dermatologically tested
53 to 64 cm size available
Recyclable sell
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | No |
Vented | No |
Integrated Eye Shield | No |
Adjustable Size | No |
Material | HPPE |
Accessory Slots | No |
Lining | No |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVO6161 |
Standards Met | EN397 |
Product Type | Safety Helmet |
Related links
- JSP EVO3 White Safety Helmet , , Ventilated
- JSP EVOLite White Safety Helmet , , Ventilated
- JSP EVO2 White Safety Helmet , , Ventilated
- JSP EVO 3 White Vented Safety Helmet
- JSP EVO5 Black, White Safety Helmet with Chin Strap
- JSP White Polypropylene Small Storage Box
- JSP EVOVISTAlens White Safety Helmet , Adjustable, Ventilated
- JSP White Micro Bump Cap, HDPE Protective Material