Maxisafe E-MAN Safety Helmet Chin Strap Included

Subtotal (1 unit)*

$1,091.63

(exc. GST)

$1,200.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.63

*price indicative

RS Stock No.:
241-5468
Mfr. Part No.:
HEM569
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Chin Strap Included

Yes

Material

Polycarbonate

Suspension Adjustment Type

Ratchet System

Number of Suspension Points

6

Standards/Approvals

EN 50365, VDE, EN 397

Series

E-MAN

Product Type

Safety Helmet

COO (Country of Origin):
DE
The Maxisafe E-MAN retractable clear visor & chinstrap helmet has been developed according to state of the art science of crumple zones in modern vehicle design. The helmet is also equipped with a fully retractable visor providing protection for the entire face. It has the 'CRASH BOX' especially designed for partial or total destruction depending on the impact intensity. By destroying the 'CRASH BOX' a certain amount of the impact energy will be taken over by the helmet shell while the rest of the impact energy is being forwarded to the suspension and from there to the head of the user.

The visor protects the whole face

State of the art crumple zones similar to modern day cars

Capable to absorb far more impact energy than any single wall helmet

Tested and certified according to EN 397 (Safety Helmets) and EN 50365 (Electricians Helmets)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy