MSA Safety Black Safety Helmet Chin Strap Included Ventilated
- RS Stock No.:
- 274-2884
- Mfr. Part No.:
- 10212401
- Brand:
- MSA Safety
Subtotal (1 unit)*
$253.22
(exc. GST)
$278.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.22 |
*price indicative
- RS Stock No.:
- 274-2884
- Mfr. Part No.:
- 10212401
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Adjustable | No | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Performance Polyethylene | |
| Accessory Slots | No | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour Black | ||
Chin Strap Included Yes | ||
Adjustable No | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Performance Polyethylene | ||
Accessory Slots No | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
MSA Safety Helmet, Black, High Performance Polyethylene - 10212401
This safety helmet is designed to provide head protection for personnel working in general industrial and construction environments. It is constructed from high performance polyethylene and incorporates ventilation to aid wearer comfort during extended periods on site. The product meets EN 397 for impact protection and includes a chin strap for retention in dynamic conditions.
Features and Benefits:
• Ventilated Shell improves airflow for prolonged wear comfort
• EN 397 conformity provides recognised impact protection standard
• Chin strap secures helmet during movement and work at height
• High performance polyethylene offers sturdy, lightweight protection
• Non‑adjustable fit reduces complexity for quick issue distribution
• EN 397 conformity provides recognised impact protection standard
• Chin strap secures helmet during movement and work at height
• High performance polyethylene offers sturdy, lightweight protection
• Non‑adjustable fit reduces complexity for quick issue distribution
Applications
• Suitable for general building site head protection
• Ideal for use on factory-floor maintenance tasks
• Used for outdoor civil engineering and infrastructure work
• Can be used where a lightweight PE hard hat is required
• Ideal for use on factory-floor maintenance tasks
• Used for outdoor civil engineering and infrastructure work
• Can be used where a lightweight PE hard hat is required
Does the helmet include a face shield or visor?
It does not incorporate an integrated eye shield or visor.
Is the Shell material resistant to common site wear?
The Shell is MADE from high performance polyethylene providing Durable resistance to routine impact and abrasion.
Can the fit be customised for individual users?
The helmet is supplied as a non‑adjustable unit and does not include an internal adjustment mechanism.
Are accessory mounts available on this design?
There are no dedicated accessory slots on the Shell for attachments.
Is the helmet suitable for wet weather use?
The design does not include a rain gutter feature
however ventilation is provided while wearing.
Related links
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Green, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Yellow, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5012VE Black Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M M300 White, Black Safety Helmet Chin Strap Included Ventilated
- MSA Safety MSA VGard 950 Orange Safety Helmet Chin Strap Included Ventilated
- MSA Safety V-Gard 950 White Safety Helmet Chin Strap Included Ventilated Adjustable
