Skytec Rockman Blue Hard Hat Adjustable
- RS Stock No.:
- 670-938
- Mfr. Part No.:
- 2E60D0BL0000
- Brand:
- Skytec
Subtotal (1 box of 25 units)*
$931.57
(exc. GST)
$1,024.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $931.57 | $37.263 |
*price indicative
- RS Stock No.:
- 670-938
- Mfr. Part No.:
- 2E60D0BL0000
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene, ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Pinlock or Ratchet Adjustable Headband | |
| Rain Gutter | Yes | |
| Standards/Approvals | Class E, EN 397, Type 1, ANSI/ISEA Z89.1-2014, EN397:2012+A1:2012, EN 50365:2002 | |
| Series | Rockman | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Blue | ||
Chin Strap Included No | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene, ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Pinlock or Ratchet Adjustable Headband | ||
Rain Gutter Yes | ||
Standards/Approvals Class E, EN 397, Type 1, ANSI/ISEA Z89.1-2014, EN397:2012+A1:2012, EN 50365:2002 | ||
Series Rockman | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Unvented safety helmet is designed for optimal head protection in various industrial environments. Crafted from high-density polyethylene or acrylonitrile butadiene styrene. It features 30mm accessory slots, allowing for the attachment of hearing or eye protection accessories. The helmet is equipped with a 6-point suspension harness, offering a secure fit and effective shock absorption. The EN 50365:2002 standard specifies requirements for electrically insulating helmets used during live or near-live electrical work on installations not exceeding 1,000 V AC or 1,500 V DC. ANSI/ISEA Z89.1-2014, Type 1, Class E standard pertains to industrial head protection, specifying requirements for helmets used in environments where electrical hazards are present.
Pinlock or ratchet adjustable headband
Fleece sweatband
4 point self releasing chin strap mounts
Rain gutter
- RS Stock No. 0518563
- Mfr. Part No. 38482
Each
$41.96
- RS Stock No. 0218247
- Mfr. Part No. 4932478914
Each
$63.95
- RS Stock No. 0361290
- Mfr. Part No. PS62RBR
Each
$11.40
- RS Stock No. 0218259
- Mfr. Part No. 4932479248
Each
$63.95
Related links
- Skytec Rockman Blue Hard Hat Adjustable
- Skytec Rockman Blue Hard Hat Ventilated Adjustable
- Skytec Radius Blue Hard Hat Adjustable
- Skytec Rockman White Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Adjustable
- Skytec Rockman Red Hard Hat Adjustable
- Skytec Rockman Green Hard Hat Adjustable
- Skytec Rockman Yellow Hard Hat Ventilated Adjustable











