Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$40.96

(exc. GST)

$45.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.96

*price indicative

RS Stock No.:
314-383
Mfr. Part No.:
PB55ORR
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS, Polycarbonate

Number of Suspension Points

6

Standards/Approvals

No

Series

PW55

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Endurance Badge Holder Helmet features a vented helmet shell that promotes air circulation, helping to keep the wearer’s head cool. It includes a convenient badge holder for easy clipping of your ID card, ensuring instant recognition. The holder securely stores information, offering both practical and safety benefits in various work environments.

Compatible with PS58 helmet visor holder

Size adjustable headband via wheel ratchet system

Chin strap included

Each
$35.18
Each
$35.10
Each
$38.16
Each
$40.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy