SIP Protection Head-to-toe Orange Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$133.08

(exc. GST)

$146.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.08

*price indicative

RS Stock No.:
287-0470
Mfr. Part No.:
4SD1A2XXX
Brand:
SIP Protection
Find similar products by selecting one or more attributes.
Select all

Brand

SIP Protection

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

Yes

Material

High Density Polyethylene

Integral Sweatband

Yes

Standards/Approvals

EN 352-3 26DB, EN 1731, EN 397 4SD1

Series

Head-to-toe

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
FR
The SIP Protection Forestry helmet system features a durable polyethylene helmet and includes a removable and washable hygiene sweatband for enhanced comfort and cleanliness.

26 dB hearing protection

Adjustable

FPA certified

  • RS Stock No. 0708688
  • Mfr. Part No. 7100338838
Each
$6,784.60
  • RS Stock No. 2713659
  • Mfr. Part No. S09CGF
Each
$40.91
  • RS Stock No. 2694296
  • Mfr. Part No. AMD170-006-J00
Each
$136.58
  • RS Stock No. 0145337
  • Mfr. Part No. 0031TC
Each
$36.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy