Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$40.17

(exc. GST)

$44.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.17

*price indicative

RS Stock No.:
287-7934
Mfr. Part No.:
PW55
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Adjustable

Yes

Integrated Eye Shield

Yes

Material

High Density Polyethylene

Integral Sweatband

Yes

Standards/Approvals

EN 397 (-30°C/+50°C, LD) EN 166 (1 FT)

Series

PW55

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Endurance Visor Helmet boasts an ABS shell for maximum durability. With a textile comfort harness featuring 6 points adjustment, it ensures a secure fit for head sizes ranging from 56 to 63 with wheel ratchet adjustable size feature. It includes sweat band and chin strap.

Vented helmet shell to allow air circulation cooling the wearer's head

6-point textile suspension harness for enhanced wearer comfort and safety

Size adjustable headband via wheel ratchet system

Chin strap included

Retractable clear visor included

Compatible with PS58 helmet visor holder

Compatible with PW47 and PS47 clip-on ear muff

Replacement visor available

Available in multiple colourways

Each
$43.12
Each
$36.95
Each
$35.18
Each
$43.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy