MSA Safety Polyester Webbing Chin Strap All V-Gard and ThermalGard Family Helmets, Except V-Gard H1 Black, White
- RS Stock No.:
- 271-0950
- Mfr. Part No.:
- 9100001
- Brand:
- MSA Safety
Subtotal (1 unit)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.54 |
*price indicative
- RS Stock No.:
- 271-0950
- Mfr. Part No.:
- 9100001
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Chin Strap | |
| Material | Polyester Webbing | |
| Colour | Black, White | |
| For Use With | All V-Gard and ThermalGard Family Helmets, Except V-Gard H1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Hard Hat Accessory | ||
Accessory Type Chin Strap | ||
Material Polyester Webbing | ||
Colour Black, White | ||
For Use With All V-Gard and ThermalGard Family Helmets, Except V-Gard H1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
MSA Hard Hat Accessory, Black, Polyester Webbing - 9100001
This hard hat accessory provides a secure chin retention solution compatible with V-Gard and ThermalGard family helmets while excluding V-Gard H1. It is intended for integration where a strapped attachment is required to help maintain helmet position during movement. Available in two colour options, the component is fabricated from woven polyester suitable for routine safety helmet use.
Features and Benefits:
• Polyester webbing offers Durable wear resistance and longevity
• Compatible with V-Gard and ThermalGard helmets for secure fastening
• Non-standard accessory type designed for chin retention functionality
• Compatible with V-Gard and ThermalGard helmets for secure fastening
• Non-standard accessory type designed for chin retention functionality
Applications
• Used with V-Gard helmets except V-Gard H1 for retention
• Suitable for ThermalGard helmets requiring chin retention
• Replacement option where polyester webbing chin straps are needed
• Suitable for ThermalGard helmets requiring chin retention
• Replacement option where polyester webbing chin straps are needed
Which helmets will this fit?
It fits the full V-Gard and ThermalGard family of helmets except the V-Gard H1 model.
What materials are used in the strap construction?
The strap is manufactured from polyester webbing providing a woven retention element.
- RS Stock No. 2347196
- Mfr. Part No. S30E 9034120
Each
$8.40
- RS Stock No. 0711997
- Mfr. Part No. LUNHIMA
Each
$46.48
- RS Stock No. 0259973
- Mfr. Part No. 12641
Each
$26.35
- RS Stock No. 2694256
- Mfr. Part No. AHV000-500-000
Each
$13.23
Related links
- MSA Safety Polyester Webbing Hard Hat Chin Strap Grey Except V-Gard H1, ThermalGard Family Helmets
- MSA Safety V-Gard H1 Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Webbing Chin Strap Black V-Gard V-Gard 500, V-Gard 520
- MSA Safety V-Gard H1 Green, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Black, Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety V-Gard H1 Yellow, Black Safety Helmet Chin Strap Included Ventilated Adjustable
- MSA Safety Polyester PVC Head Suspension Black, Grey MSA V-Gard Industrial Helmets
- MSA Safety Polyester Grey MSA V-Gard Industrial Helmets












